Arrow Electronic Components Online
2865366|PHENX_CO|simage
2865366|PHENX_CO|limage
Misc Products

2865366

Temperature measuring transducer MACX MCR-EX-T-UI-UP2865654

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Height (mm)
    112.5
  • Product Depth (mm)
    113.7
  • Product Length (mm)
    12.5
  • Product Weight (g)
    170.7

Documentation and Resources

Datasheets
Design resources