Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power Supply
Minimum Operating Supply Voltage (V)
19.2
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Maximum Power Dissipation (mW)
950
Mounting
DIN Rail
Package Height
112.5
Package Width
17.5
Package Length
114.5

