Arrow Electronic Components Online
2864406|PHENX_CO|simage
2864406|PHENX_CO|limage
Interface Modules

2864406

Isolating Amplifiers

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8543.70.98.10
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Signal Conditioner
  • Number of Channels
    1
  • Standard Supported
    EN 61000-4-3/EN 61000-4-4/EN 61000-4-6
  • Minimum Operating Supply Voltage (V)
    19.2
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Mounting
    DIN Rail
  • Package Height
    93.1
  • Package Width
    6.2
  • Package Length
    102.5
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources