Arrow Electronic Components Online
2864095|PHENX_CO|simage
2864095|PHENX_CO|limage
Misc Products

2864095

MCR Potiposition Transducer for Conversion of Potentiometer Positions into a Standard Analog Signal

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Transducer
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Height (mm)
    93.1
  • Product Depth (mm)
    102.5
  • Product Length (mm)
    6.2
  • Product Weight (g)
    89.4

Documentation and Resources

Datasheets
Design resources