Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Digital Display
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Mounting
Panel
Package Height
24
Package Width
48
Package Length
68

