Arrow Electronic Components Online
2862217|PHENX_CO|simage
2862217|PHENX_CO|limage
Interface Modules

2862217

Inline, Analog input terminal, Analog inputs

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Interface Module
  • Minimum Operating Supply Voltage (V)
    19.2
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Mounting
    DIN Rail
  • Package Height
    136.8
  • Package Width
    12.2
  • Package Length
    71.5

Documentation and Resources

Datasheets
Design resources