Arrow Electronic Components Online
2861661|PHENX_CO|simage
2861661|PHENX_CO|limage
Interface Modules

2861661

Inline, Analog input terminal, Analog inputs: 8, 0 mA to 20 mA, 4 mA to 20 mA, -20 mA to 20 mA, 0 mA to 40 mA,-40 mA to 40 mA, connection method: 2, 3-wire, transmission speed in the local bus: 500 kbps

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Interface Module
  • Minimum Operating Supply Voltage (V)
    19.2
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Mounting
    DIN Rail
  • Package Height
    136.8
  • Package Width
    48.8
  • Package Length
    71.5

Documentation and Resources

Datasheets
Design resources