Arrow Electronic Components Online
2861014|PHENX_CO|simage
2861014|PHENX_CO|limage
Relays Other

2861014

Relay connector, fitted with miniature switching relay

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • AC Coil Voltage (V)
    24
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    21
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    250
  • Operate Time (ms)
    7
  • Contact Material
    Silver Nickel
  • Minimum Operating Temperature (°C)
    -20
  • Product Length (mm)
    20.8
  • Product Depth (mm)
    66.5
  • Product Height (mm)
    33

Documentation and Resources

Datasheets
Design resources