Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.30
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Multi-Aperture Core
Application
Suppression Component
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
13.3
Product Depth (mm)
13.4
Product Height (mm)
7.5
Order Quantity

