Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
SPST-NO
DC Coil Voltage (V)
28
Maximum DC Switching Voltage (V)
200
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Number of Terminals
6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
40
Product Depth (mm)
52

