Arrow Electronic Components Online
286103|ABBATRON|simage
286103|ABBATRON|limage
Test Clips, Leads and Probes - End Connectors

286-103

Conn Banana RCP 1 POS ST Cable Mount 1 Port Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Cable Mount
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources