Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.30.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Plug-In
Modes of Protection
L-N|N-PE
Housing Material
Acrylonitrile Butadiene Styrene
Frequency (Hz)
50|60
Maximum Response Time (ns)
25
Typical Line Current
20A
Typical Line Voltage
240VAC
Maximum Clamping Voltage
264VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Length (mm)
112
Product Depth (mm)
79
Product Height (mm)
93
Mounting
DIN Rail

