Arrow Electronic Components Online
2859563|PHENX_CO|simage
2859563|PHENX_CO|limage
Surge Suppressors

2859563

Surge Suppressors 50Hz/60Hz (230VAC/400VAC)/(240VAC/415VAC) DIN Rail Plug-In

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug-In
  • Modes of Protection
    L-N|N-PE
  • Housing Material
    Polybutylene Terephthalate
  • Frequency (Hz)
    50|60
  • Maximum Response Time (ns)
    25@L-N|100@N-PE|100@L-PE
  • Typical Line Voltage
    (230VAC/400VAC)|(240VAC/415VAC)
  • Maximum Clamping Voltage
    350VAC@L-N|264VAC@N-PE
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    25.3
  • Product Depth (mm)
    70
  • Product Height (mm)
    98.5
  • Product Weight (g)
    226.35
  • Mounting
    DIN Rail

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources