Arrow Electronic Components Online
2858483|PHENX_CO|simage
2858483|PHENX_CO|limage
Surge Suppressors

2858483

Surge Suppressors 5kA 110VAC DIN Rail Surge Protector

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protector
  • Modes of Protection
    L-G|L-L
  • Housing Material
    Polyamide 6.6
  • Attenuation (dB)
    0.6
  • Maximum Response Time (ns)
    1@L-L|100@L-G
  • Maximum Surge Current
    10
  • Typical Line Current
    5kA
  • Typical Line Voltage
    110VAC
  • Maximum Clamping Voltage
    120VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    54.6
  • Product Height (mm)
    79.6
  • Product Weight (g)
    26.47
  • Mounting
    DIN Rail

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources