Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Plug-In
Modes of Protection
L-G|L-L
Housing Material
Polyamide
Attenuation (dB)
0.2
Maximum Response Time (ns)
500
Maximum Surge Current
10
Typical Line Current
0.45A
Typical Line Voltage
12VDC
Maximum Clamping Voltage
14VDC|9.8VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
45
Product Depth (mm)
17.7
Product Height (mm)
52
Mounting
Base Mount
Order Quantity

