Arrow Electronic Components Online
2856126|PHENX_CO|simage
2856126|PHENX_CO|limage
Top Searched
Circuit Protection Misc

2856126

Surge Protection Base Element

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protection Base Element
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources