Arrow Electronic Components Online
2856032|PHENX_CO|simage
2856032|PHENX_CO|limage
Top Searched
Surge Suppressors

2856032

Surge Suppressors 0.45A 24VDC Base Mount Plug-In

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug-In
  • Modes of Protection
    L-G|L-L
  • Housing Material
    Polyamide 6.6
  • Attenuation (dB)
    0.5
  • Maximum Response Time (ns)
    100
  • Maximum Surge Current
    10
  • Typical Line Current
    0.45A
  • Typical Line Voltage
    24VDC
  • Maximum Clamping Voltage
    28VDC|20VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    52
  • Product Depth (mm)
    17.7
  • Product Height (mm)
    45
  • Mounting
    Base Mount

Documentation and Resources

Datasheets
Design resources