Box, Enclosure and Rack Accessories
2854429
Component Housing Upper Part Polyamide Light Gray
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Accessory Type
Component Housing Upper Part
Material
Polyamide
Color
Light Gray
Product Depth (Metric) (mm)
99
Product Length (Metric) (mm)
99
Packaging
Cardboard
Product Weight (g)
19.9

