Arrow Electronic Components Online
285|ADAFRUIT|simage
285|ADAFRUIT|limage
Reduced Price
LED Modules

285

LED Modules Tri-Color Blue/Green/Red

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    LED Module
  • Color
    Blue/Green/Red
  • Number of LEDs
    30
  • Rated Current (mA)
    60
  • Rated Voltage (V)
    12
  • Supplier Color
    Blue/Green/Red
  • High Brightness
    No
  • Package Height
    3
  • Package Width
    10.5
  • Package Length
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources