Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Guard
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide 6/6
Color
Yellow
Product Weight (g)
0.7
Product Length (mm)
0.7
Product Depth (mm)
0.7
Product Height (mm)
0.7

