Connector Terminal Blocks
285-191
Conn Feed-Through Terminal Block 2 POS Spring Clamp DIN Rail 200A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
200
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Mounting
DIN Rail

