Connector Terminal Blocks
285-137
Conn Ground Terminal Block 2 POS Push-In Cage Clamp DIN Rail Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ground Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
108.3
Product Length (mm)
16
Product Depth (mm)
63
Product Height (mm)
86
Housing Color
Green/Yellow
Mounting
DIN Rail

