Test Clips, Leads and Probes - End Connectors
285-103
Conn Banana M 1 POS ST Cable Mount 1 Port
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Banana
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Cable Mount
Product Diameter (mm)
15.87
Product Length (mm)
63.5

