Arrow Electronic Components Online
284949|ERNI|simage
284949|ERNI|limage
Reduced Price
Connector Backplane

284949

Conn DIN 41612 F 30 POS 2.54mm Solder ST Thru-Hole

ERNI Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    F
  • Number of Contacts
    30
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    400
  • Product Length (mm)
    39.74
  • Product Depth (mm)
    10.6
  • Product Height (mm)
    11.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources