Connector Headers and PCB Receptacles
284514-2
Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
9
Product Depth (mm)
7.2
Product Height (mm)
9.2
Tail Length (mm)
3.4
Mounting
Through Hole

