Arrow Electronic Components Online
28427YL005|ALPHA|simage
28427YL005|ALPHA|limage
Cable Single Conductor

2842/7 YL005

Hook-up Wire 28AWG 30.48m 0.73mm Silver Coated Copper 250VAC Spool

Alpha Wire
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    28
  • Factory Cable Length (m)
    30.48
  • Conductor Material
    Silver Coated Copper
  • Insulation Thickness (mm)
    0.15
  • Maximum Outer Diameter (mm)
    0.73
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Spool
  • Bunch Stranding
    7x36
  • Insulation Color
    Yellow

Documentation and Resources

Datasheets
Design resources