Connector Terminal Blocks
284040-4
Conn Eurostyle Block RCP 4 POS 5mm Screw ST Cable Mount 15A/Contact Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300VAC
Packaging
Box
Product Length (mm)
20
Product Depth (mm)
12.5
Product Height (mm)
25
Housing Color
Green
Mounting
Cable Mount
Order Quantity

