Arrow Electronic Components Online
284040-2|TE|simage
284040-2|TE|originalImage
Connector Terminal Blocks

284040-2

Conn Eurostyle Block RCP 2 POS 5mm Screw ST Cable Mount 15A/Contact Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Eurostyle Block
  • Gender
    RCP
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15/Contact
  • Maximum Voltage Rating
    300VAC
  • Packaging
    Box
  • Product Length (mm)
    10
  • Product Depth (mm)
    25
  • Product Height (mm)
    12.5
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources