Arrow Electronic Components Online
2840|BKPRCSN|simage
2840|BKPRCSN|limage
Component Testers

2840

Digital Milliohm meter

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.82.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Resistance Meter
  • Style
    Bench
  • Maximum Resistance Measurement (MOhm)
    0.02
  • Low Battery Indication
    No
  • Ranging
    Auto|Manual
  • Interface Type
    Handler/LAN/RS232/USB
  • Minimum Operating Supply Voltage
    110VAC
  • Maximum Operating Supply Voltage
    220VAC
  • Warranty (Year)
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources