Connector Accessories
284-308
Connector Accessories End Plate/Intermediate Plate Straight Polyamide 6/6 Gray Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
End Plate/Intermediate Plate
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide 6/6
Color
Gray
Packaging
Box
Product Weight (g)
5.4
Product Length (mm)
2.5
Product Depth (mm)
35
Product Height (mm)
97.4
Order Quantity

