Arrow Electronic Components Online
2839211|PHENX_CO|simage
2839211|PHENX_CO|limage
Surge Suppressors

2839211

Surge Suppressors 10kA 5VDC Base Mount Surge Protector

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protector
  • Modes of Protection
    L-G|L-L|L-Shield
  • Housing Material
    Polyamide 6.6
  • Attenuation (dB)
    0.1
  • Maximum Response Time (ns)
    1@L-L|100@L-G
  • Maximum Surge Current
    20
  • Typical Line Current
    10kA
  • Typical Line Voltage
    5VDC
  • Maximum Clamping Voltage
    4VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    17.7
  • Product Depth (mm)
    52
  • Product Height (mm)
    45
  • Product Weight (g)
    20.656
  • Mounting
    Base Mount

Documentation and Resources

Datasheets
Design resources