Arrow Electronic Components Online
2839185|PHENX_CO|simage
2839185|PHENX_CO|limage
Surge Suppressors

2839185

Surge Suppressors 2.5kA 120VAC Base Mount Surge Protector

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protector
  • Modes of Protection
    L-G|L-L
  • Housing Material
    Polyamide 6.6
  • Attenuation (dB)
    0.3
  • Maximum Response Time (ns)
    25
  • Maximum Surge Current
    5
  • Typical Line Current
    2.5kA
  • Typical Line Voltage
    120VAC
  • Maximum Clamping Voltage
    150VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    51.7
  • Product Height (mm)
    44.8
  • Product Weight (g)
    23.62
  • Mounting
    Base Mount

Documentation and Resources

Datasheets
Design resources