Arrow Electronic Components Online
2834385-2|TE|simage
2834385-2|TE|limage
Connector Headers and PCB Receptacles

2834385-2

Release Poke-In Connector 2P Natural

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    400VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Carton|Reel
  • Mounting
    Board Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources