Arrow Electronic Components Online
2834037-1|TE|simage
2834037-1|TE|limage
Reduced Price
Connector Headers and PCB Receptacles

2834037-1

Conn Wire to Wire RCP 2 POS ST Cable Mount Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Wire
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    600VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    13.3
  • Product Depth (mm)
    26.7
  • Product Height (mm)
    7.25
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources