Connector Headers and PCB Receptacles
2834006-1
Conn Poke-In Wire RCP 1 POS Solder RA Side Entry SMD Carton/Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Poke-In Wire
Gender
RCP
Number of Contacts
1
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Carton|Reel
Product Depth (mm)
13.39
Product Height (mm)
4.48
Mounting
Surface Mount

