Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Number of Rows
1
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
76
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
35.6
Product Length (mm)
94.5
Product Depth (mm)
12
Product Height (mm)
37.5
Housing Color
Gray
Mounting
T DIN Rail

