Connector Headers and PCB Receptacles
282858-2
Eurostyle Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
24/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Box
Mounting
Board Mount

