Connector Terminal Blocks
282847-3
Conn Eurostyle Block PL 3 POS 5.08mm Solder Thru-Hole 17.5A/Contact Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
PL
Number of Contacts
3
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Maximum Current Rating (A)
17.5/Contact
Maximum Voltage Rating
300VAC
Packaging
Carton
Product Length (mm)
15.24
Product Depth (mm)
12.5
Product Height (mm)
15
Housing Color
Green
Mounting
Through Hole

