Arrow Electronic Components Online
282836-5|TE|simage
282836-5|TE|limage
Connector Terminal Blocks

282836-5

Conn Eurostyle Block 5 POS 5mm Solder ST Thru-Hole 13.5A/Contact

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Eurostyle Block
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13.5/Contact
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Product Length (mm)
    25
  • Product Depth (mm)
    8.2
  • Product Height (mm)
    10
  • Housing Color
    Green
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources