Connector Headers and PCB Receptacles
2823104-8
8P, AMPMODU 2 mm, Breakaway header, Single row, horizontal, THT, tail length 2.8mm, 30µ" Gold, tube, without cap, xyz
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
HDR
Number of Contacts
8
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Row Spacing (mm)
2
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Mounting
Through Hole

