Connector Accessories
2822356-1
Connector Accessories Cavity Plug Straight NBR Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
4016.93.10.50
Automotive
No
PPAP
No
Type
Cavity Plug
Body Orientation
Straight
Material
NBR
Color
Black
Packaging
Bag
Product Diameter (mm)
4.8
Product Length (mm)
7.3

