Arrow Electronic Components Online
28223541|TE|simage
28223541|TE|limage
Connector Accessories

2822354-1

Connector Accessories Rubber Plug Straight NBR Black Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rubber Plug
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    NBR
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    5.1
  • Product Length (mm)
    7.8

Documentation and Resources

Datasheets
Design resources