Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Yes
PPAP
Unknown
Type
Fuse Terminal
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
2
Maximum Current Rating (A)
30
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
8
Product Depth (mm)
85
Product Height (mm)
33.5
Housing Color
Gray
Mounting
T DIN Rail

