Arrow Electronic Components Online
282402|WAGO|simage
282402|WAGO|limage
Connector Jumpers and Shunts

282-402

Conn Adjacent jumper HDR 4 POS ST Bag

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Adjacent jumper
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    41
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    2.8
  • Product Length (mm)
    8
  • Product Depth (mm)
    8
  • Product Height (mm)
    24.6
  • Keyed
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources