Connector Accessories
282-384
Connector Accessories Lockout Device Straight Polyamide 6/6 Yellow Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Lockout Device
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide 6/6
Color
Yellow
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
0.4

