Arrow Electronic Components Online
2818850|PHENX_CO|simage
2818850|PHENX_CO|limage
Surge Suppressors

2818850

Surge Suppressors 20kA Plug-In Attachment Plug

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Attachment Plug
  • Modes of Protection
    L-G|L-Shield
  • Housing Material
    Nickel
  • Attenuation (dB)
    0.2
  • Maximum Response Time (ns)
    100(Typ)
  • Maximum Surge Current
    20
  • Typical Line Current
    20kA
  • Maximum Clamping Voltage
    195VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    25
  • Product Depth (mm)
    67
  • Product Height (mm)
    25
  • Product Weight (g)
    131.45
  • Mounting
    Plug-In

Documentation and Resources

Datasheets
Design resources