Arrow Electronic Components Online
2817990|PHENX_CO|simage
2817990|PHENX_CO|limage
Surge Suppressors

2817990

Surge Suppressors 50Hz/60Hz 240VAC/415VAC Base Mount Plug-In

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug-In
  • Modes of Protection
    N-PE
  • Housing Material
    Polyamide
  • Frequency (Hz)
    60|50
  • Maximum Response Time (ns)
    100
  • Maximum Surge Current
    40
  • Typical Line Voltage
    415VAC|240VAC
  • Maximum Clamping Voltage
    260VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    52.4
  • Product Depth (mm)
    17.7
  • Product Height (mm)
    54.5
  • Mounting
    Base Mount

Documentation and Resources

Datasheets
Design resources