Arrow Electronic Components Online
281786-3|TE|simage
281786-3|TE|limage
Connector Headers and PCB Receptacles

281786-3

Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Bulk

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    8.42
  • Product Depth (mm)
    5.1
  • Product Height (mm)
    17.8
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources