Connector Headers and PCB Receptacles
281699-4
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Package
Product Length (mm)
10.16
Product Depth (mm)
12.8
Product Height (mm)
5.08
Tail Length (mm)
2.9
Mounting
Through Hole
Order Quantity

