Connector Headers and PCB Receptacles
281695-3
Conn Shrouded Header (2 Sides) HDR 3 POS 2.54mm Solder ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (2 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
30
Packaging
Box
Product Length (mm)
7.62
Product Depth (mm)
5.08
Product Height (mm)
11.4
Mounting
Through Hole

